
The IRFR3704PBF is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 75A and a drain to source breakdown voltage of 20V. The device features a drain to source resistance of 14mR and a power dissipation of 90W. It is packaged in a DPAK package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFR3704PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR3704PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 14mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3704PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
