The IRFR3706CTRLPBF is a surface mount power MOSFET with a maximum drain to source voltage of 20V and a continuous drain current of 75A. It features a maximum power dissipation of 88W and an on-resistance of 9mR. The device is packaged in a TO-252-3 package and is compliant with RoHS regulations. It is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRFR3706CTRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.41nF |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.