
N-Channel MOSFET, surface mount, in a TO-252-3 (DPAK) package. Features a 30V drain-source breakdown voltage and a continuous drain current of 61A. Offers a maximum drain-source on-resistance of 13mR. Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 87W. Includes fast switching characteristics with turn-on delay time of 8.5ns and fall time of 3.3ns.
Sign in to ask questions about the International Rectifier IRFR3707TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR3707TRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 61A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 13mR |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.99nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 87W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 11.8ns |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3707TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
