
N-Channel Power MOSFET, DPAK package, featuring 30V drain-source breakdown voltage and 61A continuous drain current. Offers a low 14mΩ drain-source resistance and 87W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C, with fast switching characteristics including a 3.7ns fall time. This surface-mount device is RoHS compliant and utilizes silicon metal-oxide semiconductor technology.
Sign in to ask questions about the International Rectifier IRFR3708PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR3708PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 2.39mm |
| Input Capacitance | 2.417nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 87W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 17.6ns |
| Turn-On Delay Time | 7.2ns |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3708PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
