
The IRFR3710ZTRRPBF is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 56A and a drain to source breakdown voltage of 100V. The device has a power dissipation of 140W and a drain to source resistance of 18mR. It is packaged in a DPAK package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFR3710ZTRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR3710ZTRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 18mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3710ZTRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
