
The IRFR3806PBF is a 60V N-Channel MOSFET with a continuous drain current of 43A. It features a maximum drain-source on resistance of 15.8 milliohms and a gate to source voltage of 20V. The device is packaged in a lead free TO-252 package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C with a maximum power dissipation of 71W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 15.8MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 6.3ns |
| Width | 6.22mm |
| RoHS | Compliant |
