The IRFR4105ZTR is a 55V HEXFET MOSFET with a maximum continuous drain current of 30A. It features a maximum power dissipation of 48W and an on-resistance of 24.5 milliohms. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 2000. The IRFR4105ZTR is not RoHS compliant due to the presence of lead.
International Rectifier IRFR4105ZTR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 740pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 24.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
No datasheet is available for this part.