
N-channel HEXFET power MOSFET designed for surface mounting in a DPAK package. Features a 55V drain-to-source breakdown voltage and a low 24.5mΩ drain-to-source resistance at a 10V gate-source voltage. Offers a continuous drain current of 30A and a maximum power dissipation of 48W. Operates across a wide temperature range from -55°C to 175°C, with fast switching characteristics including a 10ns turn-on delay and 24ns fall time. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the International Rectifier IRFR4105ZTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR4105ZTRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 24.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 740pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 24.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR4105ZTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
