Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA,
International Rectifier IRFR420TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 2.4A |
| Current | 24A |
| Current Rating | 2.4A |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.