
N-Channel Power MOSFET, DPAK package, featuring 150V drain-source breakdown voltage and 33A continuous drain current. Offers a low 0.042 ohm drain-source on-resistance and 144W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 15ns and fall time of 20ns. RoHS compliant and designed for surface mount applications.
Sign in to ask questions about the International Rectifier IRFR4615PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR4615PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 42MR |
| Dual Supply Voltage | 150V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.75nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 144W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 15ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR4615PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
