
N-Channel Power MOSFET, DPAK package, featuring 200V drain-source voltage and 24A continuous drain current. Offers a low 78mΩ maximum drain-source on-resistance. Designed for surface mounting with a maximum operating temperature of 175°C. Includes fast switching characteristics with turn-on delay of 13.4ns and fall time of 14.8ns. This silicon metal-oxide semiconductor FET is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFR4620TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR4620TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 78MR |
| Fall Time | 14.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 144W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25.4ns |
| Turn-On Delay Time | 13.4ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR4620TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
