
P-channel MOSFET, DPAK package, for surface mount applications. Features a continuous drain current of 31A and a drain-to-source breakdown voltage of -55V. Offers a low on-resistance of 0.065 ohms. Operates with a gate-to-source voltage up to 20V, with a nominal Vgs of -4V. Includes a maximum power dissipation of 89W and an operating temperature range of -55°C to 175°C.
Sign in to ask questions about the International Rectifier IRFR5305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR5305 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 31A |
| Current Rating | -31A |
| Drain to Source Breakdown Voltage | -55V |
| Drain to Source Voltage (Vdss) | -55V |
| Fall Time | 63ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -55V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFR5305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
