
P-channel MOSFET, 1-element, silicon, metal-oxide semiconductor FET designed for surface mounting in a DPAK package. Features a continuous drain current of 31A, a drain-to-source voltage of -55V, and a low on-resistance of 0.065 ohms. Operates with a gate-to-source voltage up to 20V and offers a maximum power dissipation of 110W. This RoHS compliant component boasts a wide operating temperature range from -55°C to 175°C.
Sign in to ask questions about the International Rectifier IRFR5305PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR5305PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 31A |
| Current Rating | -31A |
| Drain to Source Voltage (Vdss) | -55V |
| Dual Supply Voltage | -55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| Power Dissipation | 110W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR5305PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
