
P-Channel Power MOSFET, 55V drain-source voltage, 31A continuous drain current, and 65mΩ maximum drain-source on-resistance. Features a 175°C maximum operating temperature, 110W power dissipation, and 1.2nF input capacitance. Designed for surface mount applications in a TO-252-3 package, this silicon Metal-oxide Semiconductor FET offers lead-free and RoHS compliance.
Sign in to ask questions about the International Rectifier IRFR5305TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR5305TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 31A |
| Current Rating | -31A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 65mR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | -4V |
| DC Rated Voltage | -55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR5305TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
