
P-channel MOSFET, TO-252AA surface mount package. Features a continuous drain current of 31A and a drain-to-source voltage of -55V. Offers a low on-resistance of 0.065 ohms. Operates with a gate-to-source voltage up to 20V, with a nominal threshold voltage of -4V. Maximum power dissipation is 110W, with operating temperatures from -55°C to 175°C. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFR5305TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR5305TRPBF technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 31A |
| Current Rating | -31A |
| Drain to Source Voltage (Vdss) | -55V |
| Fall Time | 63ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR5305TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
