The IRFR5305TRRPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 31A and a drain to source voltage rating of -55V. The device is packaged in a lead free plastic DPAK-3 package and is RoHS compliant. The IRFR5305TRRPBF is suitable for high power applications requiring a high current rating and fast switching times, with a fall time of 63ns and turn-off delay time of 39ns.
International Rectifier IRFR5305TRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 31A |
| Current Rating | -31A |
| Drain to Source Voltage (Vdss) | -55V |
| Fall Time | 63ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -55V |
| RoHS | Compliant |
No datasheet is available for this part.