The IRFR5410TR is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 100V and continuous drain current of 13A. It features a maximum power dissipation of 66W and an on-resistance of 205mR. The device is packaged in a TO-252-3 package and is available in quantities of 2000 on tape and reel. The IRFR5410TR is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRFR5410TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR5410TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 760pF |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 205mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR5410TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.