MOSFET, P-CHANNEL, -55V, -18A, 110 mOhm, 21.3 nC Qg, D-Pak
Sign in to ask questions about the International Rectifier IRFR5505CTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR5505CTRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 650pF |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 110mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR5505CTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.