
P-channel MOSFET, surface mount DPAK package, featuring -55V drain-source breakdown voltage and 18A continuous drain current. Offers 110mΩ maximum drain-source on-resistance and 57W maximum power dissipation. Operates from -55°C to 150°C with a 20V gate-source voltage rating. Includes 12ns turn-on delay and 16ns fall time.
Sign in to ask questions about the International Rectifier IRFR5505GTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR5505GTRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | -55V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 110MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR5505GTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
