
P-channel MOSFET featuring -55V drain-source voltage and -18A continuous drain current. This surface-mount component offers a low 110mΩ drain-source on-resistance and a maximum power dissipation of 57W. Operating across a wide temperature range from -55°C to 150°C, it includes a nominal gate-source threshold voltage of -4V and fast switching times with 12ns turn-on and 20ns turn-off delays. The device is housed in a TO-252 package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFR5505TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR5505TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -18A |
| Current Rating | -18A |
| Drain to Source Voltage (Vdss) | -55V |
| Drain-source On Resistance-Max | 110mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR5505TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
