
The IRFR5505TRRPBF is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 18A and a maximum power dissipation of 57W. The device has a maximum drain to source voltage of -55V and a gate to source voltage of 20V. It features a fall time of 16ns and a turn-off delay time of 20ns. The IRFR5505TRRPBF is packaged in a lead-free DPAK package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFR5505TRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR5505TRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 18A |
| Current Rating | -18A |
| Drain to Source Voltage (Vdss) | -55V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR5505TRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
