
Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
Sign in to ask questions about the International Rectifier IRFR6215TRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR6215TRRPBF technical specifications.
| Current Rating | -13A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 295mR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | -150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR6215TRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
