The IRFR9110 is a N-Channel MOSFET with a drain to source breakdown voltage of -100V and a continuous drain current of -3.1A. It has a power dissipation of 25W and is packaged in a TO-252 package. The device is not RoHS compliant and contains lead. It is suitable for use in a variety of applications where a high voltage and current rating are required.
International Rectifier IRFR9110 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -3.1A |
| Current Rating | -3.1A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 1.2R |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR9110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.