The IRFR9120NCPBF is a HEXFET transistor with a maximum drain to source voltage of 100V and a continuous drain current of 6.6A. It features a maximum power dissipation of 40W and an on-resistance of 480 milliohms. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 75. The IRFR9120NCPBF is suitable for a variety of applications including power management and switching circuits.
International Rectifier IRFR9120NCPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 350pF |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 480mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.