Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
International Rectifier IRFR9220TRRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -3.6A |
| Current Rating | -3.6A |
| Drain to Source Voltage (Vdss) | -200V |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
No datasheet is available for this part.