Mosfet, Power; P-channel; +/- 20 Volts (max.); -1.8 Amp (max.) Drain; 50W
International Rectifier IRFR9310 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -1.8A |
| Current Rating | -1.8A |
| Drain to Source Breakdown Voltage | -400V |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| DC Rated Voltage | -400V |
| RoHS | Not Compliant |
No datasheet is available for this part.