Single P-Channel 400 V 7 Ohm Surface Mount HEXFET Power MOSFET in a D-PAK-3
International Rectifier IRFR9310PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -1.8A |
| Current | 18A |
| Current Rating | -1.8A |
| Drain to Source Breakdown Voltage | -400V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Voltage | 400V |
| DC Rated Voltage | -400V |
| RoHS | Compliant |
No datasheet is available for this part.