The IRFR9310TR is a 400V N-Channel MOSFET with a continuous drain current rating of 1.8A. It is packaged in a TO-252 case and is available in quantities of 2000 per reel. The device is not RoHS compliant and contains lead. It has a DC rated voltage of -400V.
International Rectifier IRFR9310TR technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | -1.8A |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Contains Lead |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | -400V |
| RoHS | Not Compliant |
No datasheet is available for this part.