P-channel MOSFET, 400V drain-source voltage, -1.8A continuous drain current. Features 7 ohm on-resistance and TO-252 package. This silicon metal-oxide semiconductor field-effect transistor is lead-free and RoHS compliant, supplied on tape and reel.
International Rectifier IRFR9310TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -1.8A |
| Current Rating | -1.8A |
| Drain to Source Voltage (Vdss) | -400V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | -400V |
| RoHS | Compliant |
No datasheet is available for this part.