
N-Channel Power MOSFET, 200V Drain-to-Source Voltage (Vdss) and 9.4A Continuous Drain Current (ID). Features 0.38ohm On-Resistance at a nominal 5.5V Gate-to-Source Voltage (Vgs). This single-element silicon FET is housed in a lead-free, plastic DPAK (TO-252AA) surface-mount package with a maximum power dissipation of 86W. Operates from -55°C to 175°C, with typical turn-on delay of 7.5ns and turn-off delay of 13ns.
Sign in to ask questions about the International Rectifier IRFR9N20DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR9N20DPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9.4A |
| Current Rating | 9.4A |
| Drain to Source Voltage (Vdss) | 200V |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 86W |
| Mount | Surface Mount |
| Nominal Vgs | 5.5V |
| Number of Elements | 1 |
| Power Dissipation | 86W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 7.5ns |
| DC Rated Voltage | 200V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR9N20DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.