
N-channel MOSFET in D2PAK package, featuring 200V drain-to-source breakdown voltage and 16A continuous drain current. Offers a low 170mR drain-to-source resistance at a nominal 5.5V gate-source voltage. Designed for surface mounting, this component operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 140W. Fast switching characteristics are evident with a 6.6ns fall time and 11ns turn-on delay.
Sign in to ask questions about the International Rectifier IRFS17N20DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS17N20DPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | 200V |
| Dual Supply Voltage | 200V |
| Fall Time | 6.6ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.69mm |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 140W |
| Rds On Max | 170mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 11ns |
| Width | 10.54mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS17N20DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
