
The IRFS3004-7PPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 400A and a drain to source voltage of 40V. The device has a maximum power dissipation of 380W and is packaged in a lead free, plastic D2PAK-7 package. It is RoHS compliant and has a threshold voltage of 4V.
International Rectifier IRFS3004-7PPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 400A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 1.25MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 9.13nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 380W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 91ns |
| Turn-On Delay Time | 23ns |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
