The IRFS3004TRLPBF is a surface mount HEXFET MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 380W and a continuous drain current of 340A. The device is packaged in a D2PAK and is lead free and RoHS compliant. It has an input capacitance of 9.2nF and a gate to source voltage of 20V.
Sign in to ask questions about the International Rectifier IRFS3004TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS3004TRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 340A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 380W |
| Radiation Hardening | No |
| Rds On Max | 1.75mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3004TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.