
N-channel MOSFET transistor with 150V drain-source breakdown voltage and 33A continuous drain current. Features 56mΩ maximum drain-source on-resistance and 3.8W power dissipation. Operates from -55°C to 175°C, with turn-on delay of 13ns and fall time of 21ns. Packaged in a D2PAK surface-mount case, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the International Rectifier IRFS33N15DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS33N15DPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 56mR |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.02nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Rds On Max | 56mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS33N15DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
