
The IRFS3806PBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 43A and a drain to source voltage of 60V. The device is packaged in a D2PAK case and is lead free and RoHS compliant. The MOSFET has a maximum power dissipation of 71W and a threshold voltage of 4V.
International Rectifier IRFS3806PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 15.8MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 6.3ns |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.