
N-Channel Power MOSFET, D2PAK package, offering 100V drain-source breakdown voltage and 180A continuous drain current. Features a low 0.0047 ohm drain-source on-resistance and 375W maximum power dissipation. Operates from -55°C to 175°C with a 20V gate-source voltage rating. This surface-mount device is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFS4010PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS4010PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 4.7MR |
| Dual Supply Voltage | 100V |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 9.575nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 72ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4010PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
