
N-Channel Power MOSFET, 150V Drain-Source Voltage, 83A Continuous Drain Current, and 0.015ohm Max Drain-Source On-Resistance. This single-element silicon FET features a D2PAK surface-mount package, 330W maximum power dissipation, and operates from -55°C to 175°C. Key switching characteristics include an 18ns turn-on delay and 25ns turn-off delay. It is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFS4321PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS4321PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 83A |
| Current Rating | 83A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 15MR |
| Dual Supply Voltage | 150V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 4.46nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 150V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4321PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
