
N-Channel Power MOSFET, D2PAK package, offering 200V drain-source breakdown voltage and 24A continuous drain current. Features low 77.5mΩ drain-source on-resistance and 144W maximum power dissipation. Operates from -55°C to 150°C with a nominal gate-source voltage of 5V. This surface-mount component boasts fast switching times, including a 13.4ns turn-on delay and 14.8ns fall time.
Sign in to ask questions about the International Rectifier IRFS4620PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS4620PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 77.5MR |
| Dual Supply Voltage | 200V |
| Fall Time | 14.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 144W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 25.4ns |
| Turn-On Delay Time | 13.4ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4620PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
