
N-Channel Power MOSFET, 200V Drain-Source Voltage, 24A Continuous Drain Current, and 0.0775 Ohm On-Resistance. Features include a 20V Gate-to-Source Voltage, 144W Max Power Dissipation, and a -55°C to 175°C operating temperature range. This silicon Metal-Oxide-Semiconductor FET is housed in a TO-263AB (D2PAK-3) package, suitable for through-hole mounting. It offers a 1.71nF input capacitance and fast switching times with a 13.4ns turn-on delay and 25.4ns turn-off delay. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFS4620TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS4620TRLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 24A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 25.4ns |
| Turn-On Delay Time | 13.4ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4620TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
