The IRFS4710 is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 75A and a drain to source breakdown voltage of 100V. The device is packaged in a D2PAK case and is not RoHS compliant due to the presence of lead. The IRFS4710 is suitable for use in high-power applications where a high current rating is required.
International Rectifier IRFS4710 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.