
The IRFS5620TRLPBF is a surface-mount N-channel MOSFET with a breakdown voltage of 200V and a continuous drain current of 24A. It features a low on-resistance of 77.5mR and a fast switching time with a fall time of 9.9ns and a turn-off delay time of 17.1ns. The device is packaged in a D2PAK case and is suitable for operation over a temperature range of -55°C to 175°C. The IRFS5620TRLPBF is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the International Rectifier IRFS5620TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS5620TRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 77.5mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 9.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.71nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 144W |
| Radiation Hardening | No |
| Rds On Max | 77.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.1ns |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS5620TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
