
Power Field-Effect Transistor
International Rectifier IRFS7430-7PPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 522A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 13.975nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 375W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 161ns |
| Turn-On Delay Time | 28ns |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
