
The IRFS7430PBF is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 195A and a drain to source voltage of 40V. The device is packaged in a D2PAK case and is lead free. It is RoHS compliant and has a threshold voltage of 3.9V.
International Rectifier IRFS7430PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 14.24nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 375W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 32ns |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
