N-Channel Insulated Gate Bipolar Transistor (IGBT) for surface mount applications. Features a 40V Drain to Source Voltage (Vdss) and a continuous drain current (ID) of 240A. Offers a low Rds On Max of 1mR and a maximum power dissipation of 245W. Operates within a temperature range of -55°C to 150°C. Packaged in TO-263-7, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the International Rectifier IRFS7434TRL7PP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS7434TRL7PP technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 245W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 245W |
| Radiation Hardening | No |
| Rds On Max | 1mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 107ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7434TRL7PP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.