
The IRFS7437TRLPBF is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 230W and a threshold voltage of 3V. The device is RoHS compliant and has a lead-free package.
Sign in to ask questions about the International Rectifier IRFS7437TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS7437TRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 250A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 1.8MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 7.33nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 19ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7437TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
