
The IRFS7734PBF is a surface mount N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 290W and a continuous drain current of 183A. The device features a drain to source resistance of 3.5mR and a drain to source voltage of 75V. It is packaged in a TO-252-3 package and is lead free.
International Rectifier IRFS7734PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 183A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 10.15nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 124ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.139332oz |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
