The IRFSL17N20DPBF is a 200V N-Channel HEXFET with a continuous drain current rating of 16A. It features a maximum power dissipation of 3.8W and an on-resistance of 170 milliohms. The device is packaged in a TO-262-3 package and is available in a lead-free version. It is RoHS compliant and suitable for use in a variety of applications. The IRFSL17N20DPBF operates over a temperature range of -40 to 175°C.
International Rectifier IRFSL17N20DPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.