75V Single N-Channel HEXFET Power MOSFET in a TO-262 package
International Rectifier IRFSL3307ZPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 120A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 4.75nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.