The IRFSL4610 is a 100V HEXFET MOSFET with a maximum continuous drain current of 73A. It features a maximum power dissipation of 190W and an on-resistance of 14 milliohms. The device is packaged in a TO-262-3 package and is intended for through-hole mounting. The IRFSL4610 is not RoHS compliant and contains lead.
International Rectifier IRFSL4610 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 73A |
| Current Rating | 73A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.55nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 14mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.