Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)
International Rectifier IRFU014PBF technical specifications.
| Continuous Drain Current (ID) | 7.7A |
| Current Rating | 7.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Packaging | Bulk |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.